Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
5 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
CO-058SMAX200-002 |
Amphenol Cables on Demand |
Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft |
|
CS-USBAA00000-002 |
Amphenol Cables on Demand |
Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m |
|
CO-058SMABNC0-002.5 |
Amphenol Cables on Demand |
Amphenol CO-058SMABNC0-002.5 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 2.5ft |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Minifit Tpa 2.0 Sr Plug Hsg V-0 2Ckt |Molex 200471-0002
RoHS:
Not Compliant
Min Qty:
4800
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
|
$0.2990
|
Buy Now
|
|
|
Avnet Americas
|
Single Row Plug Mini-Fit TPA2 Housing 2 Position Nylon Black - Bulk (Alt: 2004710002)
RoHS:
Compliant
Min Qty:
4800
Package Multiple:
4800
Lead time:
14 Weeks, 0 Days
Container:
Bulk
|
0
|
|
$0.2165
|
Buy Now
|
|
|
Mouser Electronics
|
Headers & Wire Housings MINIFIT TPA2 2CKT SR PLG HSG 4.2MM 94V-0 LH
RoHS:
Compliant
|
3207
|
-
1
$0.5800
-
10
$0.5050
-
100
$0.4170
-
500
$0.3620
-
1,000
$0.2990
-
2,500
$0.2720
-
4,800
$0.2630
-
9,600
$0.2570
|
$0.2570 / $0.5800
|
Buy Now
|
|
|
Heilind Electronics
|
MINIFIT TPA 2.0 SR PLUG HSG V-
|
Americas - 0 in Stock
|
-
4,800
$0.2723
-
9,600
$0.2439
-
33,600
$0.2212
|
$0.2212 / $0.2723
|
Buy Now
|
|
|
Onlinecomponents.com
|
Conn Housing M 2 POS 4.2mm Crimp ST Cable Mount Black Bag
RoHS:
Compliant
|
0
|
-
250
$0.3070
-
1,300
$0.2650
-
2,700
$0.2520
-
4,800
$0.2420
-
5,000
$0.2270
|
$0.2270 / $0.3070
|
Buy Now
|
Want to compare parts?
-
200471-0002
Molex
VS
-