2004530106
Molex
Description: Rectangular Power Connector,

Overview of 2004530106 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 2004530106 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 33AH8729
Newark Minifit Tpa2 Sr Recept Hsg V-2 Gw 6Ckt |Molex 2004530106 RoHS: Not Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.5550
$0.5550 Buy Now
DISTI # 900-2004530106-ND
DigiKey CONN RCPT HSG 6POS 4.20MM Min Qty: 1 Lead time: 14 Weeks Container: Bag 3180
In Stock
  • 1 $0.6500
  • 10 $0.5370
  • 100 $0.4477
  • 1,000 $0.3941
$0.3941 / $0.6500 Buy Now
DISTI # 2004530106
Avnet Americas Mini-Fit TPA2 Connector Housing Power Receptacle 6 Position 4.2mm Crimp - Bulk (Alt: 2004530106) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 3,200 $0.3815
$0.3815 Buy Now

CAD Models for 2004530106 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2004530106 by Molex

2004530106
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Connector Type
RECTANGULAR POWER CONNECTOR
Want to compare parts?
  1. 2004530106
    Molex
    Rectangular Power Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2004530106 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2004530106 by Molex

Select Manufacturer
Which Manufacturer of 2004530106 would you like to use for your alert(s)?
  • Please alert me when 2004530106 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2004530106 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2004530106 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2004530106 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2004530106.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2004530106 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: