Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
4 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
LPO3010-473MLC |
Coilcraft Inc |
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT |
|
LPO6610-104MC |
Coilcraft Inc |
General Purpose Inductor, 100uH, 20%, 1 Element, Ceramic-Core, SMD, 2622, ROHS COMPLIANT |
|
LPS3010-474MLB |
Coilcraft Inc |
Power inductor, shielded, 20% tol, SMT, RoHS |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Avnet Americas
|
Mini-Fit TPA2 Connector Housing Power Receptacle 4 Position 4.2mm Crimp - Bulk (Alt: 2004530104)
RoHS:
Compliant
Min Qty:
4800
Package Multiple:
4800
Lead time:
14 Weeks, 0 Days
Container:
Bulk
|
0
|
|
$0.2984
|
Buy Now
|
|
|
Mouser Electronics
|
Headers & Wire Housings MINIFIT TPA2 4CKT SR RECPT HSG 4.2MM 94V-2 GW
RoHS:
Compliant
|
4480
|
-
1
$0.7900
-
10
$0.6700
-
100
$0.6020
-
500
$0.4930
-
1,200
$0.4380
-
2,400
$0.3900
-
6,000
$0.3830
-
10,800
$0.3770
|
$0.3770 / $0.7900
|
Buy Now
|
|
|
Heilind Electronics
|
MINIFIT TPA2 SR RECEPT HSG V- GW 4CKT
|
Americas - 0 in Stock
|
-
4,800
$0.4049
-
19,200
$0.3506
|
$0.3506 / $0.4049
|
Buy Now
|
|
|
Onlinecomponents.com
|
RoHS:
Compliant
|
0
|
-
4,800
$0.4380
-
9,600
$0.4160
-
19,200
$0.3950
|
$0.3950 / $0.4380
|
Buy Now
|
Want to compare parts?
-
200453-0104
Molex
VS
-