Part Details for 200445-000 by TE Connectivity
Overview of 200445-000 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 200445-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC6807
|
Newark | Solder Sleeves&shield Tubing Hs-Solder Sleeve Rohs Compliant: No |Raychem Te Connectivity 200445-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 76 |
|
$10.9800 / $17.1700 | Buy Now |
DISTI #
38AC3599
|
Newark | Solder Sleeve, Polyolefin, Clear, Connector Type:Terminator, Internal Diameter:11.5Mm, Insulator Colour:Transparent, Insulator Material:Po (Polyolefin), Insulator Length:35.5Mm, Wire Gauge:-, Product Range:B-151-Xx Series, Rohs Compliant: No |Raychem Te Connectivity 200445-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7100 / $21.0700 | Buy Now |
DISTI #
2266-200445-000-ND
|
DigiKey | HEAT SHRINK SOLDER SLEEVE, 11.43 Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
76 In Stock |
|
$10.5100 / $10.8900 | Buy Now |
DISTI #
200445-000
|
Avnet Americas | Cable Accessories Solder Sleeve Cross-Linked Polyolefin Transparent Clear Tin - Bulk (Alt: 200445-000) RoHS: Not Compliant Min Qty: 700 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bulk | 0 |
|
$8.2010 / $9.8690 | Buy Now |
DISTI #
RYCB-151-11
|
Heilind Electronics | 200445-000 4-1191452-4 B-151-11 | Americas - 0 in Stock |
|
$10.2206 / $10.3732 | Buy Now |
|
Onlinecomponents.com | B-151-11 |
76 Partner Stock |
|
$9.2900 / $11.0600 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
DISTI #
200445-000
|
TTI | Solder Sleeves & Shield Tubing B-151-11 Min Qty: 700 Package Multiple: 100 Container: Each | Americas - 0 |
|
$8.6800 / $9.2100 | Buy Now |
DISTI #
RYCB-151-11
|
Interstate Connecting Components | 200445-000 4-1191452-4 B-151-11 | 0 |
|
$10.2206 / $10.3732 | Buy Now |
DISTI #
200445-000
|
Avnet Abacus | Cable Accessories Solder Sleeve Cross-Linked Polyolefin Transparent Clear Tin (Alt: 200445-000) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 200445-000
200445-000 CAD Models
200445-000 Part Data Attributes:
|
200445-000
TE Connectivity
Buy Now
|
Compare Parts:
200445-000
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |