Part Details for 2004-436 by WAGO Innovative Connections
Overview of 2004-436 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-316RASMAX2-004 | Amphenol Cables on Demand | Amphenol CO-316RASMAX2-004 RG316 High Temperature Teflon Coaxial Cable - SMA Right Angle Male to SMA Right Angle Male 4ft | |
CO-058RABNCX2-004 | Amphenol Cables on Demand | Amphenol CO-058RABNCX2-004 BNC Right Angle Male to BNC Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 4ft |
Price & Stock for 2004-436
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K7451
|
Newark | Push-In Type Jumper Bar, Insulated, From 1 To 6, Nominal Current 32 A, Light Gray |Wago 2004-436 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6700 / $5.6100 | Buy Now |
DISTI #
2946-2004-436-ND
|
DigiKey | PUSH-IN TYPE JUMPER BAR, INSULAT Min Qty: 1 Lead time: 12 Weeks Container: Bag |
50 In Stock |
|
$2.9043 / $5.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks | 0 |
|
$2.9600 | Buy Now |
|
Onlinecomponents.com | Jumper - from 1 to 6 - insulated - light gray RoHS: Compliant | 0 |
|
$3.5500 / $5.0800 | Buy Now |