Part Details for 2004-1491 by WAGO Innovative Connections
Overview of 2004-1491 by WAGO Innovative Connections
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2004-1491
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K7437
|
Newark | Terminal Block End/Intermed Plate, Topjob S, Gry, For Use With:Din Rail Topjob S Terminal Blocks, Accessory Type:End And Intermediate Plate, Product Range:- Rohs Compliant: Yes |Wago 2004-1491 (Alternate Part Number: 4044918332347 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 265 |
|
$1.3500 / $1.7300 | Buy Now |
DISTI #
2946-2004-1491-ND
|
DigiKey | END AND INTERMEDIATE PLATE, 1 MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8823 / $1.7000 | Buy Now |
DISTI #
V99:2348_17730495
|
Arrow Electronics | Connector Accessories End and Intermediate Plate Straight Polyamide 6/6 Gray Box RoHS: Compliant Min Qty: 119 Package Multiple: 1 Lead time: 6 Weeks | Americas - 182 |
|
$0.8376 | Buy Now |
|
Future Electronics | END AND INTERMEDIATE PLATE 1 MM / 0.039 IN THICK color Gray RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks Container: Bag | 100Bag |
|
$0.8750 / $1.0500 | Buy Now |
DISTI #
WAG2004-1491
|
Heilind Electronics | END & INTERMEDIATE PLATE, | Americas - 181 in Stock |
|
$0.9750 / $1.2480 | Buy Now |
|
Onlinecomponents.com | End and intermediate plate - 1 mm thick - gray RoHS: Compliant |
675 In Stock |
|
$1.0400 / $1.4900 | Buy Now |
DISTI #
51695891
|
Verical | Connector Accessories End and Intermediate Plate Straight Polyamide 6/6 Gray Box RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1704 | Americas - 675 |
|
$1.7114 / $1.9735 | Buy Now |
DISTI #
31058909
|
Verical | Connector Accessories End and Intermediate Plate Straight Polyamide 6/6 Gray Box RoHS: Compliant Min Qty: 119 Package Multiple: 1 | Americas - 182 |
|
$0.8376 | Buy Now |
DISTI #
WAG2004-1491
|
Interstate Connecting Components | END & INTERMEDIATE PLATE, | 42 |
|
$0.9750 / $1.2480 | Buy Now |
|
Master Electronics | End and intermediate plate - 1 mm thick - gray RoHS: Compliant |
675 In Stock |
|
$1.0400 / $1.4900 | Buy Now |
Part Details for 2004-1491
2004-1491 CAD Models
2004-1491 Part Data Attributes
|
2004-1491
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2004-1491
WAGO Innovative Connections
Terminal Block Accessory, End Plate, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Wago | |
Assembly Item Name | END PLATE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |