Part Details for 2004-1306 by WAGO Innovative Connections
Overview of 2004-1306 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-316RASMAX2-004 | Amphenol Cables on Demand | Amphenol CO-316RASMAX2-004 RG316 High Temperature Teflon Coaxial Cable - SMA Right Angle Male to SMA Right Angle Male 4ft | |
CO-058RABNCX2-004 | Amphenol Cables on Demand | Amphenol CO-058RABNCX2-004 BNC Right Angle Male to BNC Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 4ft |
Price & Stock for 2004-1306
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62T0289
|
Newark | 3-Conductor Through Terminal Block, 4 Mm , Suitable For Ex E Ii Applications, Side And Center Marking, For Din-Rail 35 X 15 And 35 X 7.5, Push-In Cage Clamp , 4,00 Mm , Yellow |Wago 2004-1306 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9000 / $4.4400 | Buy Now |
DISTI #
2946-2004-1306-ND
|
DigiKey | 3-CONDUCTOR THROUGH TERMINAL BLO Min Qty: 1 Lead time: 12 Weeks Container: Box |
36 In Stock |
|
$2.1665 / $4.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$2.3500 | Buy Now |
|
Onlinecomponents.com | TOPJOB®S feedthrough terminal block - rail mount - 3-conductor - 6.2 mm wide - yellow RoHS: Compliant | 0 |
|
$2.8100 / $4.0200 | Buy Now |
Part Details for 2004-1306
2004-1306 CAD Models
2004-1306 Part Data Attributes
|
2004-1306
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2004-1306
WAGO Innovative Connections
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |