Part Details for 2004-1293 by WAGO Innovative Connections
Overview of 2004-1293 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-316RASMAX2-004 | Amphenol Cables on Demand | Amphenol CO-316RASMAX2-004 RG316 High Temperature Teflon Coaxial Cable - SMA Right Angle Male to SMA Right Angle Male 4ft | |
CO-058RABNCX2-004 | Amphenol Cables on Demand | Amphenol CO-058RABNCX2-004 BNC Right Angle Male to BNC Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 4ft | |
10129381-932004BLF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 32 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 2004-1293
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R1660
|
Newark | Separator Plate, 2 Mm Thick, Oversized, Gray |Wago 2004-1293 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9010 / $1.4600 | Buy Now |
DISTI #
2946-2004-1293-ND
|
DigiKey | SEPARATOR PLATE, 2 MM THICK, OVE Min Qty: 1 Lead time: 12 Weeks Container: Box |
136 In Stock |
|
$0.7361 / $1.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks | 0 |
|
$0.7200 | Buy Now |
|
Onlinecomponents.com | Seperator plate - 2 mm thick - oversized - gray RoHS: Compliant | 0 |
|
$0.8630 / $1.2360 | Buy Now |