Part Details for 2003W by Curtis Industries
Overview of 2003W by Curtis Industries
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2003W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
364-1371-ND
|
DigiKey | CONN BARRIER STRIP 3CIRC 0.438" Min Qty: 1 Lead time: 10 Weeks Container: Box |
116 In Stock |
|
$1.8811 / $4.3600 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 6 POS 11.11mm Screw Panel Mount 30A RoHS: Compliant | 0 |
|
$1.9300 / $2.9300 | Buy Now |