-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SERIES "M" GUIDE SOCKET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K2218
|
Newark | Guide Socket, M Series Connector, Accessory Type:Guide Socket Kit, For Use With:6, 14, 20, 26, 34, 41, 50, 75 And 104 Position M Series Socket Connectors, Thread Size - Metric:-, Thread Size - Imperial:4-40 Unc-2A Rohs Compliant: Yes |Amp Te Connectivity 200390-9 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 690 |
|
$4.4400 / $5.6600 | Buy Now |
DISTI #
A33446-ND
|
DigiKey | CONN GUIDE SOCKET CENTER Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
2578 In Stock |
|
$4.6535 / $7.1900 | Buy Now |
DISTI #
200390-9
|
Avnet Americas | Connector Accessories Guide Socket Stainless Steel Loose Piece - Bulk (Alt: 200390-9) RoHS: Compliant Min Qty: 4000 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0519 / $4.5747 | Buy Now |
DISTI #
87K2218
|
Avnet Americas | Connector Accessories Guide Socket Stainless Steel Loose Piece - Bulk (Alt: 87K2218) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Bulk | 690 Partner Stock |
|
$5.0000 / $6.1900 | Buy Now |
DISTI #
571-200390-9
|
Mouser Electronics | Rack & Panel Connectors PIN & SKT GUIDE SKT RoHS: Compliant | 2104 |
|
$4.3400 / $5.4300 | Buy Now |
|
Future Electronics | M Series Stainless Steal Center Guide Pin RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Bag | 0Bag |
|
$3.9800 / $4.2300 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
DISTI #
AMP200390-9
|
Heilind Electronics | SERIES M GUIDE SOCKET | Americas - 1010 in Stock |
|
$4.8772 / $6.1655 | Buy Now |
|
Onlinecomponents.com | SERIES "M" GUIDE SOCKET RoHS: Compliant |
1531 In Stock |
|
$3.7600 / $6.1300 | Buy Now |
DISTI #
200390-9
|
TTI | Rack & Panel Connectors PIN & SKT GUIDE SKT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 80 In Stock |
|
$4.0400 / $5.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
200390-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
200390-9
TE Connectivity
SERIES "M" GUIDE SOCKET
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | GUIDE SOCKET | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STAINLESS STEEL | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |