-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GUIDE PIN KIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC3757
|
Newark | Guidepinkit Rohs Compliant: Yes |Amp Te Connectivity 200389-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6559 |
|
$5.6000 / $8.2900 | Buy Now |
DISTI #
A30152-ND
|
DigiKey | CONN GUIDE PIN CENTER Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1719 In Stock |
|
$4.9398 / $8.2900 | Buy Now |
DISTI #
200389-2
|
Avnet Americas | Connector Accessories Guide Pin Stainless Steel Loose Piece - Bulk (Alt: 200389-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 2 Days Container: Bulk | 6298 |
|
$3.6389 / $3.8552 | Buy Now |
DISTI #
76AC3757
|
Avnet Americas | Connector Accessories Guide Pin Stainless Steel Loose Piece - Bulk (Alt: 76AC3757) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 2 Days Container: Bulk | 108 Partner Stock |
|
$6.5300 / $8.2500 | Buy Now |
DISTI #
571-200389-2
|
Mouser Electronics | Rack & Panel Connectors GUIDE PIN KIT RoHS: Compliant | 1071 |
|
$4.7200 / $8.0700 | Buy Now |
|
Future Electronics | M Series Stainless Steal Center Guide Pin RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$3.8600 / $4.1000 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
DISTI #
AMP200389-2
|
Heilind Electronics | GUIDE PIN KIT | Americas - 0 in Stock |
|
$4.8189 | Buy Now |
|
Onlinecomponents.com | GUIDE PIN KIT RoHS: Compliant |
6453 In Stock |
|
$4.2900 / $8.5400 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
200389-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
200389-2
TE Connectivity
GUIDE PIN KIT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | GUIDE ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | STAINLESS STEEL | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Used With | 12 POSITION HIGH CURRENT CONNECTORS | |
Wire Gauge | 0 AWG | |
Wire Size-Max |