Part Details for 2003754-F by TE Connectivity
Overview of 2003754-F by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2003754-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-2003754-F-ND
|
DigiKey | HDIB001GBY8P5, PRES, +-1BAR, 4V, Min Qty: 450 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.2043 | Buy Now |
DISTI #
2003754-F
|
Avnet Americas | Pressure Sensor 0.48V to 4.52V -1bar to 1bar Gauge 6-Pin SMD - Bulk (Alt: 2003754-F) RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Lead time: 26 Weeks, 6 Days Container: Bulk | 0 |
|
$34.1610 / $41.1090 | Buy Now |
DISTI #
TSS2003754-F
|
Heilind Electronics | HDIB001GBY8P5, PRES, +-1BAR, 4 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HDIB001GBY8P5, PRES, +-1bar, 4V, 5V RoHS: Compliant | 0 |
|
$36.6400 / $107.2200 | Buy Now |
DISTI #
2003754-F
|
TTI | Board Mount Pressure Sensors HDIB001GBY8P5 Min Qty: 450 Package Multiple: 450 Container: Each | Americas - 0 |
|
$40.2000 | Buy Now |
DISTI #
TSS2003754-F
|
Interstate Connecting Components | HDIB001GBY8P5, PRES, +-1BAR, 4 | 0 |
|
Buy Now | |
DISTI #
000000000007150664
|
Sager | TE Connectivity HDIB001GBY8P5 Min Qty: 1 | 0 |
|
$38.6000 / $45.2300 | Buy Now |
DISTI #
2003754-F
|
Avnet Abacus | Pressure Sensor 0.48V to 4.52V -1bar to 1bar Gauge 6-Pin SMD (Alt: 2003754-F) RoHS: Compliant Min Qty: 450 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HDIB001GBY8P5, PRES, +-1bar, 4V, 5V RoHS: Compliant | 0 |
|
$36.6400 / $107.2200 | Buy Now |
Part Details for 2003754-F
2003754-F CAD Models
2003754-F Part Data Attributes
|
2003754-F
TE Connectivity
Buy Now
|
Compare Parts:
2003754-F
TE Connectivity
Piezoresistive Sensor, 14.5Psi Max, 0.5%, 0-5V
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 0.5% | |
Body Height | 11.9 mm | |
Body Length or Diameter | 15 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 0-5V | |
Pressure Range-Max | 14.5 Psi | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |