Part Details for 2003732-F by TE Connectivity
Overview of 2003732-F by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 2003732-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-2003732-F-ND
|
DigiKey | HMAB010UZ7H3, PRES, 0...10BAR, 2V, Min Qty: 450 Lead time: 74 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.6908 | Buy Now |
DISTI #
2003732-F
|
Avnet Americas | Pressure Sensor 2.67V to 2.73V 0bar to 10bar Differential/Gauge 8-Pin DIP - Bulk (Alt: 2003732-F) RoHS: Not Compliant Min Qty: 450 Package Multiple: 150 Lead time: 74 Weeks, 5 Days Container: Bulk | 0 |
|
$31.1756 / $37.5164 | Buy Now |
DISTI #
TSS2003732-F
|
Heilind Electronics | HMAB010UZ7H3, PRES, 0...10BAR, 2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HMAB010UZ7H3, PRES, 0...10bar, 2V, 3V, Rev.N RoHS: Compliant | 0 |
|
$33.4400 / $97.8500 | Buy Now |
DISTI #
2003732-F
|
TTI | Board Mount Pressure Sensors HMAB010UZ7H3 Min Qty: 450 Package Multiple: 450 Container: Each | Americas - 0 |
|
$33.4400 | Buy Now |
DISTI #
TSS2003732-F
|
Interstate Connecting Components | HMAB010UZ7H3, PRES, 0...10BAR, 2 | 0 |
|
Buy Now | |
DISTI #
000000000007150660
|
Sager | TE Connectivity HMAB010UZ7H3 Min Qty: 1 | 0 |
|
$35.2300 / $41.2800 | Buy Now |
DISTI #
2003732-F
|
Avnet Abacus | Pressure Sensor 2.67V to 2.73V 0bar to 10bar Differential/Gauge 8-Pin DIP (Alt: 2003732-F) RoHS: Compliant Min Qty: 450 Package Multiple: 1 Lead time: 70 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HMAB010UZ7H3, PRES, 0...10bar, 2V, 3V, Rev.N RoHS: Compliant | 0 |
|
$33.4400 / $97.8500 | Buy Now |
Part Details for 2003732-F
2003732-F CAD Models
2003732-F Part Data Attributes
|
2003732-F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2003732-F
TE Connectivity
Piezoresistive Sensor, 145Psi Max, 0.75%, .5-4.5V
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 74 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 0.75% | |
Body Height | 9.9 mm | |
Body Length or Diameter | 13.4 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | .5-4.5V | |
Pressure Range-Max | 145 Psi | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |