Part Details for 2003702 (ALTERNATE: 2003702) by RS Pro
Overview of 2003702 (ALTERNATE: 2003702) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2003702 (ALTERNATE: 2003702)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72213872
|
RS | True RMS AC/DC Clamp Meter, 1000A dc, Max Current 1000A ac 9V Battery Power | RS PRO 2003702 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 8 |
|
$128.5700 | Buy Now |