-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONTACT PIN ASSY.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F668
|
Newark | Contact, Pin, 18-16Awg, Crimp, Product Range:Type Ii Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:16Awg, Wire Size Awg Min:18Awg, For Use With:G Series, M Series, Cpc Connectors, Contact Current:13A Rohs Compliant: Yes |Amp Te Connectivity 200336-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14169 |
|
$4.1800 / $4.5300 | Buy Now |
DISTI #
A25540-ND
|
DigiKey | CONN PIN 16-18AWG GOLD CRIMP Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
8779 In Stock |
|
$3.3926 / $4.2000 | Buy Now |
DISTI #
200336-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 200336-1) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5962 | Buy Now |
DISTI #
50F668
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 50F668) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Bulk | 14169 Partner Stock |
|
$4.2800 / $5.1800 | Buy Now |
DISTI #
571-2003361
|
Mouser Electronics | Standard Circular Contacts CONTACT PIN ASSY. SIZE 16 RoHS: Compliant | 16334 |
|
$3.6100 / $5.3500 | Buy Now |
|
Future Electronics | MULTIMATE II 18-16 AWG Crimp Snap-In Discrete Wire Socket Contact RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 18000 Container: Box | 0Box |
|
$3.4400 | Buy Now |
DISTI #
AMP200336-1
|
Heilind Electronics | CONTACT PIN ASSY. | Americas - 5332 in Stock |
|
$4.0509 / $5.1209 | Buy Now |
|
Onlinecomponents.com | Contact - Multimate - Type II Series - Pin - Crimp - 16 AWG - Gold Plated Contacts. RoHS: Compliant |
1814 In Stock 18000 On Order |
|
$3.2300 / $5.3500 | Buy Now |
DISTI #
200336-1
|
TTI | Standard Circular Contacts CONTACT PIN ASSY. SIZE 16 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 18685 In Stock |
|
$4.2400 | Buy Now |
DISTI #
AMP200336-1
|
Interstate Connecting Components | CONTACT PIN ASSY. | 1244 |
|
$4.0509 / $5.1209 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
200336-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
200336-1
TE Connectivity
CONTACT PIN ASSY.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 25 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | ROUND PIN-SOCKET | |
Cross Section Area | 1.4 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Used With | CPC/G SERIES/M SERIES CONNECTORS | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 18 AWG |