Part Details for 2003313-F by TE Connectivity
Overview of 2003313-F by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2003313-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-2003313-F-ND
|
DigiKey | HDIM050GUZ8P5, PRES, 0..50MBAR, Min Qty: 450 Lead time: 74 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.2043 | Buy Now |
DISTI #
2003313-F
|
Avnet Americas | Pressure Sensor 4.48V to 4.52V 0mbar to 50mbar Gauge 6-Pin DIP - Bulk (Alt: 2003313-F) RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Lead time: 97 Weeks, 5 Days Container: Bulk | 0 |
|
$34.1610 / $41.1090 | Buy Now |
DISTI #
TSS2003313-F
|
Heilind Electronics | HDIM050GUZ8P5, PRES, 0..50MBAR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HDIM050GUZ8P5, PRES, 0..50mbar, 4V, 5V RoHS: Compliant | 0 |
|
$36.6400 / $107.2200 | Buy Now |
DISTI #
2003313-F
|
TTI | Board Mount Pressure Sensors HDIM050GUZ8P5 Min Qty: 450 Package Multiple: 450 Container: Each | Americas - 0 |
|
$36.6400 | Buy Now |
DISTI #
TSS2003313-F
|
Interstate Connecting Components | HDIM050GUZ8P5, PRES, 0..50MBAR | 0 |
|
Buy Now | |
DISTI #
000000000007150612
|
Sager | TE Connectivity HDIM050GUZ8P5 Min Qty: 1 | 0 |
|
$38.6000 / $45.2300 | Buy Now |
DISTI #
2003313-F
|
Avnet Abacus | Pressure Sensor 4.48V to 4.52V 0mbar to 50mbar Gauge 6-Pin DIP (Alt: 2003313-F) RoHS: Compliant Min Qty: 450 Package Multiple: 1 Lead time: 70 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HDIM050GUZ8P5, PRES, 0..50mbar, 4V, 5V RoHS: Compliant | 0 |
|
$36.6400 / $107.2200 | Buy Now |
Part Details for 2003313-F
2003313-F CAD Models
2003313-F Part Data Attributes
|
2003313-F
TE Connectivity
Buy Now
|
Compare Parts:
2003313-F
TE Connectivity
Piezoresistive Sensor, 0.725Psi Max, 0.5%, 0-5V
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 97 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 0.5% | |
Body Height | 11.9 mm | |
Body Length or Diameter | 15 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 0-5V | |
Pressure Range-Max | 0.725 Psi | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |