Part Details for 2003207-F by TE Connectivity
Overview of 2003207-F by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2003207-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-2003207-F-ND
|
DigiKey | HDIM100GUY8P3, PRES, 0..100MBAR, Min Qty: 450 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.1875 | Buy Now |
DISTI #
TSS2003207-F
|
Heilind Electronics | HDIM100GUY8P3, PRES, 0..100MBA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.6400 / $107.2200 | Buy Now |
DISTI #
TSS2003207-F
|
Interstate Connecting Components | HDIM100GUY8P3, PRES, 0..100MBA | 0 |
|
Buy Now | |
DISTI #
000000000007196950
|
Sager | HDIM100GUY8P3, PRES, 0..100MBAR, 2V, 3V Min Qty: 1 | 0 |
|
$38.6000 / $45.2300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$36.6400 / $107.2200 | Buy Now |