-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5131-103MLC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS7341-103MXD | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, SMD | |
PCV-1-103-03L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ5986
|
Newark | Mpdb_Mod_Assy 8Ckt Key-C.g |Molex 200316-1103 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 276 |
|
$22.1100 / $25.9800 | Buy Now |
DISTI #
2003161103
|
Avnet Americas | Micro Power Distribution Box Connector Vertical 1 Relay with 3 Fast Blow Fuse 8 Positions Black BAG - Bulk (Alt: 2003161103) RoHS: Not Compliant Min Qty: 96 Package Multiple: 96 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-200316-1103
|
Mouser Electronics | Relay Sockets & Hardware Micro Pwr Dist Box 1Relay 3FstBlowFuses RoHS: Compliant | 93 |
|
$20.2700 / $23.9000 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 8 POS 3.5mm ST Panel Mount Automotive Bag RoHS: Compliant |
276 Partner Stock |
|
$19.1600 / $23.8900 | Buy Now |
DISTI #
50916653
|
Verical | Conn Wire to Board HDR 8 POS 3.5mm ST Top Entry Panel Mount Bag RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 276 |
|
$19.0100 / $23.7200 | Buy Now |
DISTI #
2003161103
|
Avnet Abacus | (Alt: 2003161103) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Wire to Board HDR 8 POS 3.5mm ST Panel Mount Automotive Bag RoHS: Compliant |
276 Partner Stock |
|
$19.1600 / $23.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
200316-1103
Molex
Buy Now
|
Compare Parts:
200316-1103
Molex
|
Samacsys Manufacturer | Molex |