Part Details for 2003053-F by TE Connectivity
Overview of 2003053-F by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2003053-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-2003053-F-ND
|
DigiKey | HDIB001DBF8P5, PRES, +-1BARD, 4V, Min Qty: 450 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.2043 | Buy Now |
DISTI #
2003053-F
|
Avnet Americas | Pressure Sensor 0.48V to 4.52V -1bar to 1bar Differential 6-Pin DIP - Bulk (Alt: 2003053-F) RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$34.1610 / $41.1090 | Buy Now |
DISTI #
TSS2003053-F
|
Heilind Electronics | HDIB001DBF8P5, PRES, +-1BARD, 4 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HDIB001DBF8P5, PRES, +-1bard, 4V, 5V RoHS: Compliant | 0 |
|
$36.6400 / $107.2200 | Buy Now |
DISTI #
2003053-F
|
TTI | Board Mount Pressure Sensors HDIB001DBF8P5 Min Qty: 450 Package Multiple: 450 Container: Each | Americas - 0 |
|
$37.3700 | Buy Now |
DISTI #
TSS2003053-F
|
Interstate Connecting Components | HDIB001DBF8P5, PRES, +-1BARD, 4 | 0 |
|
Buy Now | |
DISTI #
000000000007150556
|
Sager | TE Connectivity HDIB001DBF8P5 Min Qty: 1 | 0 |
|
$38.6000 / $45.2300 | Buy Now |
DISTI #
2003053-F
|
Avnet Abacus | Pressure Sensor 0.48V to 4.52V -1bar to 1bar Differential 6-Pin DIP (Alt: 2003053-F) RoHS: Compliant Min Qty: 450 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HDIB001DBF8P5, PRES, +-1bard, 4V, 5V RoHS: Compliant | 0 |
|
$36.6400 / $107.2200 | Buy Now |
Part Details for 2003053-F
2003053-F CAD Models
2003053-F Part Data Attributes
|
2003053-F
TE Connectivity
Buy Now
|
Compare Parts:
2003053-F
TE Connectivity
Piezoresistive Sensor, 14.5Psi Max, 0.5%, 0-5V
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 0.5% | |
Body Height | 15 mm | |
Body Length or Diameter | 19.5 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 0-5V | |
Pressure Range-Max | 14.5 Psi | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |