Part Details for 2003011-F by TE Connectivity
Overview of 2003011-F by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 2003011-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-2003011-F-ND
|
DigiKey | HCLA0001EB, PRES, +-1MBARD, 4V, 5V, Min Qty: 450 Lead time: 98 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.3250 | Buy Now |
DISTI #
2003011-F
|
Avnet Americas | Pressure Sensor 0.5V to 4.5V -1mbar to 1mbar Differential 8-Pin SMD - Bulk (Alt: 2003011-F) RoHS: Not Compliant Min Qty: 450 Package Multiple: 150 Lead time: 25 Weeks, 4 Days Container: Bulk | 0 |
|
$52.2804 / $55.5823 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 450 Package Multiple: 1 Container: Box | 0Box |
|
$53.9600 | Buy Now |
DISTI #
TSS2003011-F
|
Heilind Electronics | HCLA0001EB, PRES, +-1MBARD, 4V, 5 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HCLA0001EB, PRES, +-1mbard, 4V, 5V, 2mm RoHS: Compliant | 0 |
|
$58.0400 / $169.8400 | Buy Now |
DISTI #
2003011-F
|
TTI | Board Mount Pressure Sensors HCLA0001EB Min Qty: 450 Package Multiple: 450 Container: Each | Americas - 0 |
|
$57.3300 | Buy Now |
DISTI #
TSS2003011-F
|
Interstate Connecting Components | HCLA0001EB, PRES, +-1MBARD, 4V, 5 | 0 |
|
Buy Now | |
DISTI #
000000000007150547
|
Sager | Board Mount Pressure Sensors HCLA0001EB Min Qty: 1 | 0 |
|
$61.1500 / $71.6600 | Buy Now |
DISTI #
2003011-F
|
Avnet Abacus | Pressure Sensor 0.5V to 4.5V -1mbar to 1mbar Differential 8-Pin SMD (Alt: 2003011-F) RoHS: Compliant Min Qty: 450 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HCLA0001EB, PRES, +-1mbard, 4V, 5V, 2mm RoHS: Compliant | 0 |
|
$58.0400 / $169.8400 | Buy Now |
Part Details for 2003011-F
2003011-F CAD Models
2003011-F Part Data Attributes
|
2003011-F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2003011-F
TE Connectivity
Piezoresistive Sensor, 0.0145Psi Max, .5-4.5V
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 25 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Height | 16 mm | |
Body Length or Diameter | 15.9 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | I2C, SPI | |
Output Range | .5-4.5V | |
Pressure Range-Max | 0.0145 Psi | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |