There are no models available for this part yet.
Overview of 2003000-F by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2003000-F by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
223-2003000-F-ND
|
DigiKey | HCLA0075EB, PRES, +-75MBAR, 4V, Min Qty: 450 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.6881 | Buy Now | |
DISTI #
2003000-F
|
Avnet Americas | Pressure Sensor 0.25V to 4.25V -75mbar to 75mbar Differential 8-Pin SMD - Bulk (Alt: 2003000-F) RoHS: Not Compliant Min Qty: 450 Package Multiple: 25 Lead time: 24 Weeks, 1 Days Container: Bulk | 0 |
|
$54.1148 / $65.1212 | Buy Now | |
DISTI #
TSS2003000-F
|
Heilind Electronics | HCLA0075EB, PRES, +-75MBAR, 4V | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | HCLA0075EB, PRES, +-75mbar, 4V, 5V RoHS: Compliant | 0 |
|
$58.0400 / $169.8400 | Buy Now | ||
DISTI #
2003000-F
|
TTI | Board Mount Pressure Sensors HCLA0075EB Min Qty: 450 Package Multiple: 450 Container: Each | Americas - 0 |
|
$59.1900 | Buy Now | |
DISTI #
TSS2003000-F
|
Interstate Connecting Components | HCLA0075EB, PRES, +-75MBAR, 4V | 0 |
|
Buy Now | ||
DISTI #
000000000007150544
|
Sager | Board Mount Pressure Sensors HCLA0075EB Min Qty: 1 | 0 |
|
$61.1500 / $71.6600 | Buy Now | |
DISTI #
2003000-F
|
Avnet Abacus | Pressure Sensor 0.25V to 4.25V -75mbar to 75mbar Differential 8-Pin SMD (Alt: 2003000-F) RoHS: Compliant Min Qty: 450 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | HCLA0075EB, PRES, +-75mbar, 4V, 5V RoHS: Compliant | 0 |
|
$58.0400 / $169.8400 | Buy Now |
CAD Models for 2003000-F by TE Connectivity
Part Data Attributes for 2003000-F by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
24 Weeks, 1 Day
|
Samacsys Manufacturer
|
TE Connectivity
|
Body Height
|
16 mm
|
Body Length or Diameter
|
15.9 mm
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Pressure Range-Max
|
1.0875 Psi
|
Sensors/Transducers Type
|
PRESSURE SENSOR,PIEZORESISTIVE
|