Part Details for 2003 by Keystone Electronics Corp
Overview of 2003 by Keystone Electronics Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W4975
|
Newark | Pcb Terminal, Rivet, 0.11"x0.02", Brass, Tab Size - Metric:2.8Mm X 0.51Mm, Tab Size - Imperial:0.11" X 0.02", Terminal Material:Brass, Mounting Hole Dia:2.4Mm, Terminal Plating:-, Product Range:- |Keystone 2003 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1600 / $0.1900 | Buy Now |
DISTI #
36-2003-ND
|
DigiKey | CONN QC TAB 0.110 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
477 In Stock |
|
$0.1403 / $0.3200 | Buy Now |
DISTI #
534-2003
|
Mouser Electronics | Terminals TERMINAL RoHS: Compliant | 15049 |
|
$0.1030 / $0.2900 | Buy Now |
DISTI #
71172176
|
RS | Terminal, PCB Male, Quick-Fit,.11",90 Degree Dual Tab, Rivet Mount, Brass,20 Amps | Keystone Electronics 2003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 200 |
|
$0.2880 / $0.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.2090 | Buy Now |
DISTI #
000000000000358003
|
Sager | Terminals TERMINAL Min Qty: 500 | 0 |
|
$0.1259 / $0.2046 | Buy Now |
Part Details for 2003
2003 CAD Models
2003 Part Data Attributes:
|
2003
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
2003
Keystone Electronics Corp
PCB Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL |