Part Details for 2003 by Greenlee Textron Inc
Overview of 2003 by Greenlee Textron Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20C4697
|
Newark | Crimp Die, 1600 Series Crimp Tool Frame, Crimp Die Applications:Bnc/Tnc Connectors, For Use With:1600 Series Crimp Tool Frame, Product Range:-, Crimp Size:0.42", 0.068", 0.178" Rohs Compliant: Yes |Greenlee 2003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |