Part Details for 2003 by Curtis Industries
Overview of 2003 by Curtis Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
364-1370-ND
|
DigiKey | CONN BARRIER STRIP 3CIRC 0.438" Min Qty: 1 Lead time: 10 Weeks Container: Box |
299 In Stock |
|
$1.3256 / $3.0800 | Buy Now |
|
Onlinecomponents.com | Barrier Block - 3 Pole - 6 Position - - .4375 inch (11.11mm) Spacing - 6-32 screw - 22-10AWG RoHS: Compliant |
225 In Stock |
|
$1.3400 / $1.9700 | Buy Now |
|
Master Electronics | Barrier Block - 3 Pole - 6 Position - - .4375 inch (11.11mm) Spacing - 6-32 screw - 22-10AWG RoHS: Compliant |
225 In Stock |
|
$1.3400 / $1.9700 | Buy Now |