Part Details for 2003 by Adafruit Industries
Overview of 2003 by Adafruit Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC4470
|
Newark | Silicone Cover Stranded-Core Wire - 2M 30Awg Black |Adafruit 2003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$0.2650 | Buy Now |
DISTI #
1528-2017-ND
|
DigiKey | HOOK-UP 30AWG 600V BLACK 6.56' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
110 In Stock |
|
$0.7500 | Buy Now |
DISTI #
485-2003
|
Mouser Electronics | Adafruit Accessories Silicone Cover Stranded-Core Wire - 2m 30AWG Black RoHS: Compliant | 140 |
|
$0.7500 | Buy Now |
DISTI #
70928013
|
RS | Silicone Cover Stranded-Core Wire - 2m 30AWG Black | Adafruit Industries 2003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7500 | RFQ |
Part Details for 2003
2003 CAD Models
2003 Part Data Attributes:
|
2003
Adafruit Industries
Buy Now
|
Compare Parts:
2003
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |