Part Details for 2003-7692 by WAGO Innovative Connections
Overview of 2003-7692 by WAGO Innovative Connections
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 2003-7692
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R1658
|
Newark | End And Intermediate Plate, 0.8 Mm Thick, Orange Rohs Compliant: Yes |Wago 2003-7692 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9930 / $1.6100 | Buy Now |
DISTI #
2946-2003-7692-ND
|
DigiKey | END AND INTERMEDIATE PLATE, 0.8 Min Qty: 1 Lead time: 12 Weeks Container: Box |
205 In Stock |
|
$0.8068 / $1.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$0.7930 | Buy Now |
|
Onlinecomponents.com | End and intermediate plate - 0.8 mm thick - orange RoHS: Compliant |
19 Partner Stock |
|
$1.0200 / $1.5300 | Buy Now |
DISTI #
09H4611
|
Bürklin Elektronik | End/Intermediate plate for terminal block, 2003-7692 Min Qty: 10 | 1062 |
|
$0.3475 / $0.4452 | Buy Now |
DISTI #
2003-7692
|
Maritex | End/internal wall for 2002 series through terminal blocks, 0.8mm thick, orange, snap-on mounting Min Qty: 1 Package Multiple: 1 | 25 |
|
$0.3670 / $0.7370 | Buy Now |
|
Master Electronics | End and intermediate plate - 0.8 mm thick - orange RoHS: Compliant |
19 Partner Stock |
|
$1.0200 / $1.5300 | Buy Now |
Part Details for 2003-7692
2003-7692 CAD Models
2003-7692 Part Data Attributes:
|
2003-7692
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2003-7692
WAGO Innovative Connections
Terminal Block Accessory, Plate Item
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Wago | |
Assembly Item Name | PLATE ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |