Part Details for 2003-7659 by WAGO Innovative Connections
Overview of 2003-7659 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2003-7659
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62T0284
|
Newark | Multilevel Installation Terminal Block, 4 Mm , With N-Disconnect Slide Link, Lt/L, Push-In Cage Clamp , 2,50 Mm , Gray |Wago 2003-7659 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6900 / $8.7000 | Buy Now |
DISTI #
2946-2003-7659-ND
|
DigiKey | MULTILEVEL INSTALLATION TERMINAL Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$8.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$4.6000 | Buy Now |
|
Onlinecomponents.com | Multilevel installation terminal block - with operating slots - 2.5 mm² - with N-disconnect slide link - LT/L - Push-in CAGE CLAMP® - 2,50 mm² - gray RoHS: Compliant |
50 Partner Stock |
|
$5.6200 / $8.0500 | Buy Now |
|
Master Electronics | Multilevel installation terminal block - with operating slots - 2.5 mm² - with N-disconnect slide link - LT/L - Push-in CAGE CLAMP® - 2,50 mm² - gray RoHS: Compliant |
50 Partner Stock |
|
$5.6200 / $8.0500 | Buy Now |
Part Details for 2003-7659
2003-7659 CAD Models
2003-7659 Part Data Attributes:
|
2003-7659
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2003-7659
WAGO Innovative Connections
Modular Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |