Part Details for 2003-7651 by WAGO Innovative Connections
Overview of 2003-7651 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Price & Stock for 2003-7651
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R1657
|
Newark | Multilevel Installation Terminal Block, 4 Mm , N, Push-In Cage Clamp , 2,50 Mm , Gray |Wago 2003-7651 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3900 / $3.6500 | Buy Now |
DISTI #
2946-2003-7651-ND
|
DigiKey | MULTILEVEL INSTALLATION TERMINAL Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$4.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.9300 | Buy Now |
|
Onlinecomponents.com | Multilevel installation terminal block - with operating slots - 2.5 mm² - N - Push-in CAGE CLAMP® - 2,50 mm² - gray RoHS: Compliant | 0 |
|
$2.3100 / $3.3100 | Buy Now |
Part Details for 2003-7651
2003-7651 CAD Models
2003-7651 Part Data Attributes:
|
2003-7651
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2003-7651
WAGO Innovative Connections
Modular Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |