Part Details for 2003-7650 by WAGO Innovative Connections
Overview of 2003-7650 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2003-7650
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R1656
|
Newark | Multilevel Installation Terminal Block, 4 Mm , L, Push-In Cage Clamp , 2,50 Mm , Gray |Wago 2003-7650 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3900 / $3.6500 | Buy Now |
DISTI #
2946-2003-7650-ND
|
DigiKey | MULTILEVEL INSTALLATION TERMINAL Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$4.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.9300 | Buy Now |
|
Onlinecomponents.com | Multilevel installation terminal block - with operating slots - 2.5 mm² - L - Push-in CAGE CLAMP® - 2,50 mm² - gray RoHS: Compliant | 0 |
|
$2.3100 / $3.3100 | Buy Now |
Part Details for 2003-7650
2003-7650 CAD Models
2003-7650 Part Data Attributes:
|
2003-7650
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2003-7650
WAGO Innovative Connections
Modular Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |