Part Details for 2003-7646 by WAGO Innovative Connections
Overview of 2003-7646 by WAGO Innovative Connections
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 2003-7646
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P7312
|
Newark | Multilevel Installation Terminal Block, 4 Mm , N/L/Pe, Push-In Cage Clamp , 2,50 Mm , Gray Rohs Compliant: Yes |Wago 2003-7646 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0700 / $9.2800 | Buy Now |
DISTI #
2946-2003-7646-ND
|
DigiKey | MULTILEVEL INSTALLATION TERMINAL Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$8.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$4.9000 | Buy Now |
|
Onlinecomponents.com | Multilevel installation terminal block - with operating slots - 2.5 mm² - N/L/PE - Push-in CAGE CLAMP® - 2,50 mm² - gray RoHS: Compliant | 0 |
|
$5.8800 / $8.4200 | Buy Now |
DISTI #
2003-7646
|
TME | Splice terminal: rail, 2.5mm2, ways: 3, terminals: 5, grey, 2003 Min Qty: 1 | 202 |
|
$2.5300 / $3.6000 | Buy Now |
DISTI #
2003-7646
|
Maritex | Installation terminal block, 3-level, through, 5-contacts, for wire 0.25-4.0mm2 (22-12AWG), spring-loaded, grey, for DIN rail, 400V/24A Min Qty: 1 Package Multiple: 1 | 50 |
|
$2.1940 / $3.2350 | Buy Now |
Part Details for 2003-7646
2003-7646 CAD Models
2003-7646 Part Data Attributes:
|
2003-7646
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2003-7646
WAGO Innovative Connections
Modular Terminal Block, 32A, 2.5mm2, 1 Row(s), 3 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 3 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 32 A | |
Rated Voltage | 250 V | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |