Part Details for 2003-7641 by WAGO Innovative Connections
Overview of 2003-7641 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 2003-7641
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P7308
|
Newark | Multilevel Installation Terminal Block, 4 Mm , With N-Disconnect Slide Link, Nt/L/Pe, Push-In Cage Clamp , 2,50 Mm , Gray Rohs Compliant: Yes |Wago 2003-7641 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5100 / $9.9500 | Buy Now |
DISTI #
2946-2003-7641-ND
|
DigiKey | MULTILEVEL INSTALLATION TERMINAL Min Qty: 1 Lead time: 12 Weeks Container: Box |
6 In Stock |
|
$4.8677 / $8.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.2500 | Buy Now |
|
Onlinecomponents.com | Multilevel installation terminal block - with operating slots - 2.5 mm² - with N-disconnect slide link - NT/L/PE - Push-in CAGE CLAMP® - 2,50 mm² - gray RoHS: Compliant | 0 |
|
$6.3000 / $9.0200 | Buy Now |
DISTI #
2003-7641
|
Maritex | Installation terminal block, 3-level, through, 5-contacts for wire 0.25-4.0mm2 (22-12AWG), spring-loaded, grey, for DIN rail, 400V/24A Min Qty: 1 Package Multiple: 1 | 100 |
|
$2.5740 / $3.6610 | Buy Now |
Part Details for 2003-7641
2003-7641 CAD Models
2003-7641 Part Data Attributes:
|
2003-7641
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2003-7641
WAGO Innovative Connections
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |