Part Details for 2003-7571-019 by Applied Engineering Products (AEP)
Overview of 2003-7571-019 by Applied Engineering Products (AEP)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2003-7571-019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Electronic Component | 1 |
|
Buy Now |
Part Details for 2003-7571-019
2003-7571-019 CAD Models
2003-7571-019 Part Data Attributes:
|
2003-7571-019
Applied Engineering Products (AEP)
Buy Now
Datasheet
|
Compare Parts:
2003-7571-019
Applied Engineering Products (AEP)
RF SMB Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Jack,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | APPLIED ENGINEERING PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | DOUBLE SHIELDED | |
Body Depth | 0.745 inch | |
Body/Shell Style | JACK | |
Cable Types | RG-316 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Termination | NICKEL | |
Contact Gender | MALE | |
Contact Resistance | 8 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 1050VAC V | |
Durability | 500 Cycles | |
Insertion Loss | 0.3 dB | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |