Part Details for 2003-7571-003 by Radiall
Overview of 2003-7571-003 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2003-7571-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-2003-7571-003-ND
|
DigiKey | SMB / STRAIGHT JACK MALE CRIMP T Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.6276 | Buy Now |
DISTI #
2003-7571-003
|
Avnet Americas | SMB / STRAIGHT JACK MALE CRIMP TYPE FOR 2.6/50 S CABLE NICKEL - Bulk (Alt: 2003-7571-003) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$13.2496 / $20.2608 | Buy Now |
DISTI #
501-2003-7571-003
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMB / STRAIGHT JACK MALE CRIMP TYPE FOR 2.6/50 S CABLE NICKEL | 0 |
|
$16.4800 / $21.0300 | Order Now |
Part Details for 2003-7571-003
2003-7571-003 CAD Models
2003-7571-003 Part Data Attributes:
|
2003-7571-003
Radiall
Buy Now
Datasheet
|
Compare Parts:
2003-7571-003
Radiall
RF SMB Connector, Male, Panel Mount, Cable Mount, Crimp Terminal, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Radiall | |
Additional Feature | STANDARD: MIL-PRF-39012, INSERTION LOSS MAX AT 1.5GHZ, APPLICABLE CABLES: RG174; RG179 | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | NICKEL | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CRIMP | |
VSWR | 1.41 |