Part Details for 2003-40-SM-RPLF by Bourns Inc
Overview of 2003-40-SM-RPLF by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2003-40-SM-RPLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC9070
|
Newark | Smt Gdt, .5X2.8Mm, 400V |Bourns 2003-40-SM-RPLF Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2740 | Buy Now |
DISTI #
2003-40-SM-RPLF-ND
|
DigiKey | GDT 400V 1KA 2 POLE SMD Min Qty: 2500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2828 | Buy Now |
DISTI #
2003-40-SM-RPLF
|
Avnet Americas | 2003 Series Gas Discharge Tube Surge Protector 400 V Surface Mount T/R - Tape and Reel (Alt: 2003-40-SM-RPLF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2500 / $0.2840 | Buy Now |
DISTI #
652-2003-40-SM-RPLF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 400V 0.5pF@1MHz 3.5mm x 2.8mm RoHS: Compliant | 0 |
|
$0.2850 / $0.5500 | Order Now |
DISTI #
71092068
|
RS | Gas Tube, 2 Elect, 400V, 1kA, 2.8 mm , SMT, Reel pack, 2003 Series | Bourns 2003-40-SM-RPLF RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3470 / $0.4080 | RFQ |
|
Onlinecomponents.com | GDT, 2 Electrode, 400V RoHS: Compliant | 0 |
|
$0.2592 / $0.3034 | Buy Now |
DISTI #
2003-40-SM-RPLF
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 400V 0.5pF@1MHz 3.5mm x 2.8mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.2660 / $0.2770 | Buy Now |
|
Master Electronics | GDT, 2 Electrode, 400V RoHS: Compliant | 0 |
|
$0.2592 / $0.3034 | Buy Now |
Part Details for 2003-40-SM-RPLF
2003-40-SM-RPLF CAD Models
2003-40-SM-RPLF Part Data Attributes:
|
2003-40-SM-RPLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2003-40-SM-RPLF
Bourns Inc
Telecom Protection Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Bourns | |
JESD-30 Code | O-XXSS-N2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED |