Part Details for 2002H by JT&T Products
Overview of 2002H by JT&T Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69190-402002HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, 02 Positions, 2.54 mm (0.100in) Pitch. | |
10139432-002HFLF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 4LP28S Omitted 10S LOW HF | |
G881MA02002HEU | Amphenol Communications Solutions | Micro Power 3.0 Connector System - G881 Series, Wire to Board connector, , Right angle, Singlel row, SMT, 3.0mm pitch, 02 positions , 100u\\ Tin, SMT, 2 board locks, LCP, Black, TRAY |
Price & Stock for 2002H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
117 In Stock |
|
$2.4200 / $12.7300 | Buy Now |
|
Master Electronics | RoHS: Compliant |
117 In Stock |
|
$2.4200 / $12.7300 | Buy Now |