Part Details for 2002G3KIT by Anderson Power Products
Overview of 2002G3KIT by Anderson Power Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2002G3KIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T8398
|
Newark | Saf-D-Grid Std.receptacle 1.0Mm Panel Kit Rohs Compliant: Yes |Anderson Power Products 2002G3KIT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6000 / $25.1800 | Buy Now |
DISTI #
2243-2002G3KIT-ND
|
DigiKey | SAF-D-GRID STD.RECEPTACLE 1.0MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.9500 | Buy Now |
DISTI #
879-2002G3KIT
|
Mouser Electronics | Heavy Duty Power Connectors STD HSG 1.0MM PNL MT W/ 3X #16AWG CNTS RoHS: Compliant | 0 |
|
$14.0400 / $19.5300 | Order Now |
DISTI #
71824110
|
RS | SAF-D-GRID STD.RECEPTACLE 1.0mm PANEL KIT | Anderson Power Products 2002G3KIT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$16.7800 / $21.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.2000 / $18.4100 | Buy Now |
DISTI #
000000000003467327
|
Sager | Heavy Duty Power Connectors STD HSG 1.0MM PNL MT W/ 3X #16AWG CNTS Min Qty: 1 | 0 |
|
$12.7200 / $20.5000 | Buy Now |