There are no models available for this part yet.
Overview of 2002G3-BK by Anderson Power Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2002G3-BK by Anderson Power Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58T6576
|
Newark | Saf-D-Grid Std.receptacle 1.0Mm Panel Bulk Rohs Compliant: Yes |Anderson Power Products 2002G3-BK RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6300 / $3.7400 | Buy Now | |
DISTI #
2243-2002G3-BK-ND
|
DigiKey | SAF-D-GRID STD.RECEPTACLE 1.0MM Min Qty: 100 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7331 | Buy Now | |
DISTI #
879-2002G3-BK
|
Mouser Electronics | Heavy Duty Power Connectors SAF-D-GRD RECEPT HSG 1.0MM PANEL RoHS: Compliant | 160 |
|
$1.9800 / $3.6700 | Buy Now | |
DISTI #
72284800
|
RS | V-Saf-D-Grid, SAF-D-GRID STD.RECEPTACLE 1.0mm PANEL BULK | Anderson Power Products 2002G3-BK RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9200 / $3.0700 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4500 / $2.3200 | Buy Now | ||
DISTI #
000000000003577130
|
Sager | Heavy Duty Power Connectors SAF-D-GRD RECEPT HSG 1.0MM PANEL Min Qty: 100 | 0 |
|
$2.4700 / $2.8100 | Buy Now |
CAD Models for 2002G3-BK by Anderson Power Products
Part Data Attributes for 2002G3-BK by Anderson Power Products
|
|
---|---|
Samacsys Manufacturer
|
Anderson Power Products
|