Part Details for 2002G2KIT by Anderson Power Products
Overview of 2002G2KIT by Anderson Power Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Automotive
Price & Stock for 2002G2KIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T8396
|
Newark | Saf-D-Grid Std.receptacle 1.2Mm Panel Kit Rohs Compliant: No |Anderson Power Products 2002G2KIT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6000 / $25.1800 | Buy Now |
DISTI #
2243-2002G2KIT-ND
|
DigiKey | SAF-D-GRID STD.RECEPTACLE 1.2MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.8800 | Buy Now |
DISTI #
879-2002G2KIT
|
Mouser Electronics | Heavy Duty Power Connectors STD HSG 1.2MM PNL MT W/ 3X #16AWG CNTS RoHS: Not Compliant | 0 |
|
$16.7000 / $21.0200 | Order Now |
DISTI #
72284798
|
RS | V-Saf-D-Grid, SAF-D-GRID STD.RECEPTACLE 1.2mm PANEL KIT | Anderson Power Products 2002G2KIT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.9300 / $22.3900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$10.0700 / $18.0300 | Buy Now | |
DISTI #
000000000003467325
|
Sager | Heavy Duty Power Connectors STD HSG 1.2MM PNL MT W/ 3X #16AWG CNTS Min Qty: 1 | 0 |
|
$12.7200 / $20.5000 | Buy Now |
Part Details for 2002G2KIT
2002G2KIT CAD Models
2002G2KIT Part Data Attributes
|
2002G2KIT
Anderson Power Products
Buy Now
Datasheet
|
Compare Parts:
2002G2KIT
Anderson Power Products
Mains Power Connector,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANDERSON POWER PRODUCTS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | COPPER ALLOY |