Part Details for 2002G1-BK by Anderson Power Products
Overview of 2002G1-BK by Anderson Power Products
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2002G1-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2243-2002G1-BK-ND
|
DigiKey | SAF-D-GRID STD.RECEPTACLE 0.8MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
95 In Stock |
|
$1.7688 / $4.1500 | Buy Now |
DISTI #
879-2002G1-BK
|
Mouser Electronics | Heavy Duty Power Connectors SAF-D-GRD RECEPT HSG 0.8MM PANEL RoHS: Compliant | 47 |
|
$1.8400 / $3.4000 | Buy Now |
DISTI #
72284788
|
RS | V-Saf-D-Grid, SAF-D-GRID STD.RECEPTACLE 0.8mm PANEL BULK | Anderson Power Products 2002G1-BK RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9200 / $3.0700 | RFQ |
|
Onlinecomponents.com | Conn Housing RCP 2 POS Crimp ST Panel Mount Bulk RoHS: Compliant |
1000 In Stock |
|
$1.4500 / $2.3200 | Buy Now |
DISTI #
83605328
|
Verical | Conn Housing RCP 2 POS Crimp ST Panel Mount Bulk Min Qty: 100 Package Multiple: 100 | Americas - 1000 |
|
$2.1580 / $3.0160 | Buy Now |
DISTI #
000000000003577128
|
Sager | Heavy Duty Power Connectors SAF-D-GRD RECEPT HSG 0.8MM PANEL Min Qty: 100 | 0 |
|
$2.4700 / $2.8100 | Buy Now |
|
Master Electronics | Conn Housing RCP 2 POS Crimp ST Panel Mount Bulk RoHS: Compliant |
1000 In Stock |
|
$1.4500 / $2.3200 | Buy Now |