Part Details for 2002772105 by Molex
Overview of 2002772105 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2002772105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2002772105-ND
|
DigiKey | Nano-Fit Plug Housing, TPA Capab Min Qty: 300 Container: Bulk MARKETPLACE PRODUCT |
7128 In Stock |
|
$0.2540 / $0.2700 | Buy Now |
DISTI #
WM26686-ND
|
DigiKey | CONN PLUG HSG 5POS 2.50MM Min Qty: 7200 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2465 | Buy Now |
DISTI #
2002772105
|
Avnet Americas | NANO-FIT Plug Housing Single Row 5 Position Cable Mount Natural - Bulk (Alt: 2002772105) RoHS: Compliant Min Qty: 7200 Package Multiple: 7200 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2272 / $0.2928 | Buy Now |
DISTI #
000000000005953170
|
Sager | Headers & Wire Housings NANO-FIT PLUG HSG SR 5CKT NAL Min Qty: 7200 | 0 |
|
$0.2168 / $0.2555 | Buy Now |
DISTI #
C1S549806718129
|
Chip1Stop | Connector Discrete Wire Housing RoHS: Compliant | 7128 |
|
$0.2530 / $0.2870 | Buy Now |