-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BLOCK,50 POSN,M SERIES
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F6100
|
Newark | Rectangular Housing, Receptacle, 50Way, Product Range:M Series, Gender:Receptacle, No. Of Positions:50Positions, Pitch Spacing:3.81Mm, For Use With:Amp Type Ii, Type Iii+ And Subminiature Coaxicon Contacts, Contact Gender:Socket Rohs Compliant: Yes |Amp Te Connectivity 200277-4 Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.6500 | Buy Now |
DISTI #
A112951-ND
|
DigiKey | CONN 50POS BLUE PNL MNT Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
5 In Stock |
|
$21.6217 / $30.7300 | Buy Now |
DISTI #
200277-4
|
Avnet Americas | Conn Housing RCP 50 POS 3.81mm ST Loose Piece - Bulk (Alt: 200277-4) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$18.2874 / $22.0069 | Buy Now |
DISTI #
571-200277-4
|
Mouser Electronics | Rack & Panel Connectors BLOCK 50 POSN M SERI RoHS: Compliant | 0 |
|
$20.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Container: Box | 0Box |
|
$18.2400 | Buy Now |
DISTI #
AMP200277-4
|
Heilind Electronics | BLOCK,50 POSN,M SERIES | Americas - 0 in Stock1575 On Order |
|
$22.7909 | Buy Now |
|
Onlinecomponents.com | BLOCK,50 POSN,M SERIES RoHS: Compliant |
211 In Stock |
|
$22.1200 / $26.6200 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | 50 CONTACT(S), MALE OR FEMALE, MULTIWAY RACK AND PANEL CONN | 38 |
|
$27.2000 / $32.0000 | Buy Now |
DISTI #
200277-4
|
TTI | Rack & Panel Connectors BLOCK 50 POSN M SERI RoHS: Compliant pbFree: Pb-Free Min Qty: 350 Package Multiple: 70 Container: Each | Americas - 0 |
|
$18.2500 / $19.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
200277-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
200277-4
TE Connectivity
BLOCK,50 POSN,M SERIES
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COAXICON,COMPATIBLE CONTACTS:201611-4; 201613-1; 201578-4; 66425-6; 226537-2 | |
Body Breadth | 0.75 inch | |
Body Depth | 2.593 inch | |
Body Length | 0.915 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.15 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 3.81 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 30 AWG |