-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FEMALE BLOCK 50 PL.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M2017
|
Newark | Rectangular Power Connector, Terminal Block, M Series, Solder, Receptacle, 50, 3.81 Mm, Socket Rohs Compliant: Yes |Amp Te Connectivity 200277-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$19.8000 / $25.2500 | Buy Now |
DISTI #
50F666
|
Newark | Rectangular Housing, Receptacle, 50 Position, No. Of Contacts:50Contacts, Product Range:M Series, Connector Mounting:Cable Mount, Contact Termination Type:Solder, Pitch Spacing:3.81Mm, Gender:Receptacle, Contact Gender:Socket Rohs Compliant: Yes |Amp Te Connectivity 200277-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 350 |
|
$19.8000 / $25.2500 | Buy Now |
DISTI #
79M5788
|
Newark | Female Block 50 Pl. |Amp Te Connectivity 200277-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 951 |
|
$16.0800 / $20.7200 | Buy Now |
DISTI #
A30150-ND
|
DigiKey | CONN 50POS BLACK PNL MNT Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
552 In Stock |
|
$16.8116 / $24.8200 | Buy Now |
DISTI #
200277-2
|
Avnet Americas | Conn Housing RCP 50 POS 3.81mm ST Loose Piece - Bulk (Alt: 200277-2) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$15.3448 / $18.4657 | Buy Now |
DISTI #
50F666
|
Avnet Americas | Conn Housing RCP 50 POS 3.81mm ST Loose Piece - Bulk (Alt: 50F666) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 350 Partner Stock |
|
$18.7200 / $24.9600 | Buy Now |
DISTI #
571-2002772
|
Mouser Electronics | Rack & Panel Connectors FEMALE BLOCK 50 PL. RoHS: Compliant | 655 |
|
$17.9900 / $24.2800 | Buy Now |
|
Future Electronics | 50 Positions Female Block Rectangular Connector Housing RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Container: Box | 0Box |
|
$17.2100 / $18.0800 | Buy Now |
DISTI #
AMP200277-2
|
Heilind Electronics | FEMALE BLOCK 50 PL. | Americas - 0 in Stock |
|
$19.1235 / $19.4090 | Buy Now |
|
Onlinecomponents.com | FEMALE BLOCK 50 PL. RoHS: Compliant |
951 Partner Stock |
|
$15.4600 / $25.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
200277-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
200277-2
TE Connectivity
FEMALE BLOCK 50 PL.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COAXICON,COMPATIBLE CONTACTS:201611-4; 201613-1; 201578-4; 66425-6; 226537-2 | |
Body Breadth | 0.75 inch | |
Body Depth | 2.593 inch | |
Body Length | 0.915 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | PHENOLIC | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.18 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 3.81 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 30 AWG |