-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2002411216-ND
|
DigiKey | CONN HEADER R/A 6POS 5.7MM Min Qty: 1 Lead time: 18 Weeks Container: Tray |
1309 In Stock |
|
$1.8387 / $2.6100 | Buy Now |
DISTI #
2002411216
|
Avnet Americas | Mega-Fit Power Connector Header 6 Position 5.7mm Solder Right Angle Through Hole - Bulk (Alt: 2002411216) RoHS: Not Compliant Min Qty: 900 Package Multiple: 900 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7974 / $2.7577 | Buy Now |
DISTI #
200241-1216
|
TTI | Headers & Wire Housings Mega-FIT R/A Top Latch Tin 6ckt BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 9 Container: Tray |
Americas - 459 In Stock |
|
$1.9400 / $2.2200 | Buy Now |
DISTI #
2002411216
|
Avnet Abacus | Mega-Fit Power Connector Header 6 Position 5.7mm Solder Right Angle Through Hole (Alt: 2002411216) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2002411216
Molex
Buy Now
Datasheet
|
Compare Parts:
2002411216
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |