-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA2124214GNP#HA0 | Renesas Electronics Corporation | 3V to 40V Input, 1.2A Synchronous Buck Regulator with Integrated 500mA LDO | |
RAA2124214GNP#MA0 | Renesas Electronics Corporation | 3V to 40V Input, 1.2A Synchronous Buck Regulator with Integrated 500mA LDO | |
ISL54214IRTZ | Renesas Electronics Corporation | USB 2.0 High-Speed x 2 Channels/Stereo Audio Dual SP3T (Dual 3-to-1 Multiplexer) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH1864
|
Newark | Connector Systems:Wire-To-Board, Pitch Spacing:5.7Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Mega-Fit 200241 Series, Connector Shroud:-, Contact Material:Copper Rohs Compliant: Yes |Molex 200241-4214 RoHS: Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.2100 | Buy Now |
DISTI #
2002414214
|
Avnet Americas | Pin Header, R/A, Power, 5.7 mm, 1 Rows, 4 Contacts, Through Hole Right Angle, Mega-Fit 200241 - Bulk (Alt: 2002414214) RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9898 / $1.3377 | Buy Now |
DISTI #
538-200241-4214
|
Mouser Electronics | Headers & Wire Housings Mega-FIT RA Top Latch BLK Tin 4ckt RoHS: Compliant | 4868 |
|
$1.5300 / $2.5800 | Buy Now |
DISTI #
E02:0323_13969329
|
Arrow Electronics | Conn Wire to Board HDR 4Power POS 5.7mm Solder RA Side Entry Thru-Hole Mega-Fit Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2420 | Europe - 16740 |
|
$1.0389 / $1.9092 | Buy Now |
DISTI #
V99:2348_23607276
|
Arrow Electronics | Conn Wire to Board HDR 4Power POS 5.7mm Solder RA Side Entry Thru-Hole Mega-Fit Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2333 | Americas - 805 |
|
$1.2000 / $1.7770 | Buy Now |
DISTI #
V36:1790_23607276
|
Arrow Electronics | Conn Wire to Board HDR 4Power POS 5.7mm Solder RA Side Entry Thru-Hole Mega-Fit Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2325 | Americas - 274 |
|
$1.1615 / $2.4238 | Buy Now |
DISTI #
MOL200241-4214
|
Heilind Electronics | MEGA-FIT R/ATOP LATCH ASSY B K TIN 4CKT | Americas - 0 in Stock |
|
$1.3184 / $1.5952 | Buy Now |
|
Onlinecomponents.com | Pin Header, R/A, Power, 5.7 mm, 1 Rows, 4 Contacts, Through Hole Right Angle, Mega-Fit 200241 RoHS: Compliant | 0 |
|
$1.1200 / $1.5300 | Buy Now |
DISTI #
84389033
|
Verical | Conn Wire to Board HDR 4Power POS 5.7mm Solder RA Side Entry Thru-Hole Mega-Fit Tray RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2420 | Americas - 16740 |
|
$1.0592 / $1.9466 | Buy Now |
DISTI #
77319688
|
Verical | Conn Wire to Board HDR 4Power POS 5.7mm Solder RA Side Entry Thru-Hole Mega-Fit Tray RoHS: Compliant Min Qty: 55 Package Multiple: 1 | Americas - 4219 |
|
$1.4658 / $1.7463 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy