Part Details for 20022021-00 by TE Connectivity
Overview of 20022021-00 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 20022021-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20022021-00
|
Avnet Americas | Pressure Sensor Module Gauge 0bar to 1000bar Thread Mount - Bulk (Alt: 20022021-00) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$318.6642 / $338.7904 | Buy Now |
DISTI #
TSS20022021-00
|
Heilind Electronics | AST46PT1I01000B4T1H000: CTO-13 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AST46PT1I01000B4T1H000: CTO-13000000-07 RoHS: Compliant | 0 |
|
$325.3000 / $454.2400 | Buy Now |
DISTI #
TSS20022021-00
|
Interstate Connecting Components | AST46PT1I01000B4T1H000: CTO-13 | 0 |
|
Buy Now | |
DISTI #
000000000006400609
|
Sager | TE Connectivity AST46PT1I01000B4T1H000: CTO-13000000-07 Min Qty: 1 | 0 |
|
$372.7100 / $393.7000 | Buy Now |
|
Master Electronics | AST46PT1I01000B4T1H000: CTO-13000000-07 RoHS: Compliant | 0 |
|
$325.3000 / $454.2400 | Buy Now |
Part Details for 20022021-00
20022021-00 CAD Models
20022021-00 Part Data Attributes
|
20022021-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
20022021-00
TE Connectivity
Piezoresistive Sensor, 0Psi Min, 14500Psi Max, 4-20mA
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 25.4 mm | |
Body Height | 25.4 mm | |
Body Length or Diameter | 25.4 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 4-20mA | |
Port Type | 1/4 FNPT | |
Pressure Range-Max | 14500 Psi | |
Pressure Range-Min | ||
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |