Part Details for 200220-0603 by Molex
Results Overview of 200220-0603 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
200220-0603 Information
200220-0603 by Molex is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1D050603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-6/-3V GAN | |
0603CS-11NXGBW | Coilcraft Inc | General Purpose Inductor, 0.011uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP |
Price & Stock for 200220-0603
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK7134
|
Newark | Insulation Punch |Molex 200220-0603 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$545.2500 / $669.6700 | Buy Now |
DISTI #
2002200603
|
Avnet Americas | INSULATION PUNCH - Bulk (Alt: 2002200603) Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 6 Factory Stock |
|
$491.8080 / $537.9024 | Buy Now |
DISTI #
538-200220-0603
|
Mouser Electronics | Punches & Dies INSULATION PUNCH | 0 |
|
$524.5500 / $536.7900 | Order Now |
DISTI #
74930551
|
RS | INSULATION PUNCH | Molex Incorporated 200220-0603 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$616.1000 / $669.6700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$652.2000 / $680.7900 | Buy Now |