Part Details for 2002185200 by Molex
Overview of 2002185200 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2002185200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH8710
|
Newark | Hand Tool |Molex 2002185200 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$290.0600 / $328.5900 | Buy Now |
DISTI #
900-2002185200-ND
|
DigiKey | TOOL FOR SPOT-ON 22-26AWG Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$320.4264 / $354.7600 | Buy Now |
DISTI #
2002185200
|
Avnet Americas | Hand Crimp Tool for Spot-On Female Crimp Terminal 22AWG to 26AWG - Bulk (Alt: 2002185200) Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$321.7862 / $376.1726 | Buy Now |
DISTI #
MX-20018-5200
|
TME | Tool: for crimping, Spot-On 2.0, terminals, 201195-6000 Min Qty: 1 | 0 |
|
$323.9200 / $347.0600 | RFQ |