20021835-04526T4LF
Description: Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle

Overview of 20021835-04526T4LF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
20021835-11526T1LF Amphenol Communications Solutions Minitek127®, Board to Board Stacking Header , Surface Mount, Double Row, 26 positions, 1.27mm (0.500in) pitch.

CAD Models for 20021835-04526T4LF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 20021835-04526T4LF by Amphenol FCi

20021835-04526T4LF
Amphenol FCi
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Board Mounting Option
PEG
Body Breadth
0.133 inch
Body Depth
0.204 inch
Body Length
0.65 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
30 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
700VAC V
Durability
100 Cycles
Filter Feature
NO
Insulation Resistance
100000000 Ω
JESD-609 Code
e4
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.81 mm
Plating Thickness
10u inch
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
26
Want to compare parts?
  1. 20021835-04526T4LF
    Amphenol FCi
    Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle
    VS

Alternate Parts for 20021835-04526T4LF

This table gives cross-reference parts and alternative options found for 20021835-04526T4LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20021835-04526T4LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FW-13-05-F-D-595-080 Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc 20021835-04526T4LF vs FW-13-05-F-D-595-080
FW-13-05-F-D-580-090 Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc 20021835-04526T4LF vs FW-13-05-F-D-580-090
FW-13-05-G-D-580-090 Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc 20021835-04526T4LF vs FW-13-05-G-D-580-090
FW-13-05-F-D-610-065 Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc 20021835-04526T4LF vs FW-13-05-F-D-610-065
FW-13-05-G-D-590-085 Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc 20021835-04526T4LF vs FW-13-05-G-D-590-085
FW-13-05-G-D-604-065 Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc 20021835-04526T4LF vs FW-13-05-G-D-604-065
FW-13-05-L-D-580-090 Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc 20021835-04526T4LF vs FW-13-05-L-D-580-090
FW-13-05-L-D-600-075 Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc 20021835-04526T4LF vs FW-13-05-L-D-600-075
FW-13-05-G-D-585-090 Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc 20021835-04526T4LF vs FW-13-05-G-D-585-090
FW-13-05-G-D-600-075 Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc 20021835-04526T4LF vs FW-13-05-G-D-600-075
Part Number Description Manufacturer Compare
FW-13-03-L-D-258-142-A-P-T Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Samtec Inc 20021835-04526T4LF vs FW-13-03-L-D-258-142-A-P-T
FW-13-04-L-D-556-137 Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 20021835-04526T4LF vs FW-13-04-L-D-556-137
FW-13-03-G-D-260-075-A-P Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc 20021835-04526T4LF vs FW-13-03-G-D-260-075-A-P
FW-13-05-F-D-470-120-A Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc 20021835-04526T4LF vs FW-13-05-F-D-470-120-A
FW-13-03-G-D-236-140-A Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc 20021835-04526T4LF vs FW-13-03-G-D-236-140-A
FW-13-04-F-D-566-080 Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 20021835-04526T4LF vs FW-13-04-F-D-566-080
FW-13-02-F-D-585-140 Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 20021835-04526T4LF vs FW-13-02-F-D-585-140
FW-13-05-S-D-350-072-EP-A-P-TR Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Guide Post, Natural Insulator, Samtec Inc 20021835-04526T4LF vs FW-13-05-S-D-350-072-EP-A-P-TR
FW-13-05-L-D-556-119-A Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc 20021835-04526T4LF vs FW-13-05-L-D-556-119-A
FW-13-04-G-D-545-165 Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 20021835-04526T4LF vs FW-13-04-G-D-545-165

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 20021835-04526T4LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 20021835-04526T4LF by Amphenol FCi

  • Please alert me when 20021835-04526T4LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 20021835-04526T4LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 20021835-04526T4LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 20021835-04526T4LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 20021835-04526T4LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 20021835-04526T4LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: