Part Details for 20021834-11030T8LF by Amphenol Corporation
Overview of 20021834-11030T8LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20021834-11030T8LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20021834-11030T8LF
|
Avnet Americas | Connector Board Stacker Header 30 Position 11mm Stack Height 1.27mm Solder Straight Surface Mount Tube - Rail/Tube (Alt: 20021834-11030T8LF) Min Qty: 1176 Package Multiple: 1176 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
649-002183411030T8LF
|
Mouser Electronics | Headers & Wire Housings 1.27 BTB STACK HD SMT-20021834-11030T8LF | 0 |
|
$6.0100 | Order Now |