20021832-04528D1LF
Description: Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle,

Overview of 20021832-04528D1LF by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 20021832-04528D1LF by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 20021832-04528D1LF by Amphenol Communications Solutions

20021832-04528D1LF
Amphenol Communications Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.133 inch
Body Depth
0.204 inch
Body Length
0.7 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
AU ON NI
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Pattern
RECTANGULAR
Contact Resistance
30 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
700VAC V
Durability
100 Cycles
Filter Feature
NO
Insulation Resistance
100000000 Ω
Insulator Material
POLYAMIDE
JESD-609 Code
e4
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.81 mm
Plating Thickness
FLASH inch
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
28
Want to compare parts?
  1. 20021832-04528D1LF
    Amphenol Communications Solutions
    Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle,
    VS

Alternate Parts for 20021832-04528D1LF

This table gives cross-reference parts and alternative options found for 20021832-04528D1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20021832-04528D1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FW-14-05-L-D-346-120 Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc 20021832-04528D1LF vs FW-14-05-L-D-346-120
FW-14-03-G-D-303-065 Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc 20021832-04528D1LF vs FW-14-03-G-D-303-065
FW-14-05-L-D-368-120 Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc 20021832-04528D1LF vs FW-14-05-L-D-368-120
FW-14-05-L-D-330-100 Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc 20021832-04528D1LF vs FW-14-05-L-D-330-100
FW-14-05-L-D-375-100 Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc 20021832-04528D1LF vs FW-14-05-L-D-375-100
FW-14-05-F-D-383-070-P-TR Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc 20021832-04528D1LF vs FW-14-05-F-D-383-070-P-TR
20021832-04528C4LF Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle, Amphenol Communications Solutions 20021832-04528D1LF vs 20021832-04528C4LF
FW-14-03-H-D-293-100-P Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc 20021832-04528D1LF vs FW-14-03-H-D-293-100-P
20021832-04528D4LF Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle, Amphenol Communications Solutions 20021832-04528D1LF vs 20021832-04528D4LF
FW-14-05-L-D-400-120 Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc 20021832-04528D1LF vs FW-14-05-L-D-400-120
Part Number Description Manufacturer Compare
FW-14-03-G-D-285-065 Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc 20021832-04528D1LF vs FW-14-03-G-D-285-065
FW-14-05-F-D-383-118 Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc 20021832-04528D1LF vs FW-14-05-F-D-383-118
FW-14-05-G-D-400-090 Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc 20021832-04528D1LF vs FW-14-05-G-D-400-090
FW-14-03-G-D-309-075 Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc 20021832-04528D1LF vs FW-14-03-G-D-309-075
FW-14-05-L-D-280-130 Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc 20021832-04528D1LF vs FW-14-05-L-D-280-130
FW-14-03-G-D-303-065 Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc 20021832-04528D1LF vs FW-14-03-G-D-303-065
FW-14-03-G-D-335-065-P-TR Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc 20021832-04528D1LF vs FW-14-03-G-D-335-065-P-TR
20021832-04528D8LF Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle, Amphenol FCi 20021832-04528D1LF vs 20021832-04528D8LF
20021832-04528C8LF Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle, Amphenol Communications Solutions 20021832-04528D1LF vs 20021832-04528C8LF
FW-14-05-L-D-346-120 Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc 20021832-04528D1LF vs FW-14-05-L-D-346-120

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 20021832-04528D1LF by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 20021832-04528D1LF by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 20021832-04528D1LF would you like to use for your alert(s)?
  • Please alert me when 20021832-04528D1LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 20021832-04528D1LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 20021832-04528D1LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 20021832-04528D1LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 20021832-04528D1LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 20021832-04528D1LF by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: